Multicomp MCS8F technical specifications.
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCS8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.