Multicomp MCS8Y15D16NS30DWW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Current Rating | 14mA |
| Luminous Flux | 60lm |
| Mount | Base |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCS8Y15D16NS30DWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.