Multicomp MCSC120-P15/45 technical specifications.
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSC120-P15/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.