Multicomp MCSMA-G1205B-3710 technical specifications.
| Height | 6.9mm |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.3kHz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSMA-G1205B-3710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.