Multicomp MCSMO-0630S12STD technical specifications.
| Coil Power | 2.4W |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 12V |
| Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSMO-0630S12STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.