Multicomp MCSMO-1240L12STD technical specifications.
| Package/Case | 100 |
| Coil Power | 4.2W |
| Coil Resistance | 34R |
| Coil Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSMO-1240L12STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.