Multicomp MCSMT-8030B-3717 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 90mA |
| Height | 3mm |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.67kHz |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCSMT-8030B-3717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.