Multicomp MCSRM-8R8G technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Number of Poles | 8 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.2R |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSRM-8R8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.