Multicomp MCTA500/30 technical specifications.
| Current Rating | 8.33A |
| Mount | Chassis |
| Output Current | 8.33A |
| Output Voltage | 30V |
| Outside Diameter | 136mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 8.33A |
| Transformer Type | Toroidal |
| Weight | 4.3kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA500/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.