Multicomp MCTA625/40 technical specifications.
| Current Rating | 7.81A |
| Height | 71mm |
| Mount | Chassis |
| Output Current | 7.81A |
| Output Voltage | 40V |
| Outside Diameter | 139mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 7.81A |
| Transformer Type | Toroidal |
| Weight | 5.2kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA625/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.