The MCTB-31D12 is a terminal block with 12 contacts and a 5.08mm pitch. It features a straight body orientation and is terminated by soldering. The block is designed for through-hole mounting and can operate between -40°C and 105°C. It has a maximum current rating of 16A and a maximum voltage rating of 300VAC.
Multicomp MCTB-31D12 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MCTB-31D12 to view detailed technical specifications.
No datasheet is available for this part.