This is a terminal block with 11 contacts, a 5mm pitch, and a right-angle body orientation. It is designed for screw termination and is rated for operation between -40°C and 105°C. The block is suitable for use with a maximum current of 16A and a maximum voltage of 300VAC.
Multicomp MCTC-10C11 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MCTC-10C11 to view detailed technical specifications.
No datasheet is available for this part.