This 7-position terminal block features a female gender, 5.08mm pitch, and screw termination method. It is designed for right-angle mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The terminal block is rated for a maximum current of 16 amps and a maximum voltage of 300VAC. It is suitable for cable mounting applications.
Multicomp MCTC-10D07 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MCTC-10D07 to view detailed technical specifications.
No datasheet is available for this part.