The MCTC-10D09 is a terminal block with 9 contacts, a terminal pitch of 5.08mm, and a right angle body orientation. It features screw termination and is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 300VAC. The terminal block is designed for cable mounting and is suitable for use in applications where a high current rating is required, with a maximum rating of 16A.
Multicomp MCTC-10D09 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MCTC-10D09 to view detailed technical specifications.
No datasheet is available for this part.