This is a PC terminal block with 11 female contacts, a 5.08mm pitch, and a right-angle body orientation. It is designed for screw termination and can be mounted via cable. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 16A and a maximum voltage rating of 300VAC.
Multicomp MCTC-10D11 technical specifications.
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCTC-10D11 to view detailed technical specifications.
No datasheet is available for this part.