The MCTC-10F06 is a terminal block with a right-angle body orientation, featuring a screw termination method and a 7.62mm pitch. It has six contacts and is designed for cable mounting. The terminal block operates within a temperature range of -40 to 105 degrees Celsius. It is rated for a maximum current of 15A and a maximum voltage of 300VAC.
Multicomp MCTC-10F06 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCTC-10F06 to view detailed technical specifications.
No datasheet is available for this part.