This 9-contact female terminal block features a 5.08mm pitch and screw termination method. It has a straight body orientation and is designed for cable mount applications. The terminal block operates within a temperature range of -40°C to 105°C and is rated for a maximum current of 16A and a maximum voltage of 300VAC.
Multicomp MCTC-21D09 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MCTC-21D09 to view detailed technical specifications.
No datasheet is available for this part.