Multicomp MCV151K14DS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCV151K14DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.