
Multicomp MCV241K07DS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCV241K07DS to view detailed technical specifications.
No datasheet is available for this part.