This crimp terminal is a PL type with a straight body orientation, designed for cable mounting. It features a tin plating and is suitable for wire sizes ranging from 16 to 22 AWG. The terminal operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Crimp Terminal |
| Gender | PL |
| Termination Method | Crimp |
| Tab Size | 5.08mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |