This blade terminal connector features a straight body orientation and is designed for cable mount applications. It has a maximum operating temperature of 105 degrees Celsius and is plated with tin. The connector is suitable for wire sizes between 10 and 12 AWG.
Checking distributor stock and pricing after the page loads.
| Type | Blade Terminal |
| Gender | M |
| Termination Method | Crimp |
| Tab Size | 5.08mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |