This 4-position shrouded header features a HDR gender and a 5mm terminal pitch. It is designed for through-hole mounting and can operate within a temperature range of -40°C to 105°C. The header is rated for a maximum current of 16A and a maximum voltage of 300VAC.
Multicomp ME010-50004 technical specifications.
| Type | Shrouded Header (2 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp ME010-50004 to view detailed technical specifications.
No datasheet is available for this part.