Multicomp ME010-50802 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 400VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp ME010-50802 to view detailed technical specifications.
No datasheet is available for this part.