This 5-pin shrouded header features a HDR gender and a 5.08mm terminal pitch. It has a maximum current rating of 16A and a maximum voltage rating of 300VAC. The header is designed for through hole mounting and has a right angle body orientation. It operates within a temperature range of -40 to 105 degrees Celsius.
Multicomp ME010-50805 technical specifications.
| Type | Shrouded Header (2 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp ME010-50805 to view detailed technical specifications.
No datasheet is available for this part.