Multicomp MJ-074N technical specifications.
| Gender | Male |
| Number of Contacts | 3 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MJ-074N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
