Multicomp MJ4435-R technical specifications.
| Body Material | Plastic |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MJ4435-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.