Multicomp MPPT50A-48 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 12V |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MPPT50A-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.