Multicomp MPX05GFNB technical specifications.
| Package/Case | TO-92 |
| Material | Nylon, Glass |
| Outside Diameter | 7.11mm |
| Reach SVHC Compliant | No |
| Thickness | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MPX05GFNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
