Multicomp MS249 technical specifications.
| Mount | Solder |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| Weight | 1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MS249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
