Multicomp MSS6-V-T/R technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MSS6-V-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
