Multicomp MTJ-66OX1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MTJ-66OX1 to view detailed technical specifications.
No datasheet is available for this part.