
This 8-position modular RJ11 connector features gold plated bronze contacts and is designed for through hole mount. It is RoHS compliant and has a number of positions of 8 and number of ports of 1. The connector is part of the MTJ series and has a contact material of bronze and contact plating of gold.
Multicomp MTJ-881X1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | MTJ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MTJ-881X1 to view detailed technical specifications.
No datasheet is available for this part.
