Modular RJ11 connector featuring 8 positions and 8 contacts for robust signal integrity. Male gender with gold-plated bronze contacts ensures reliable connectivity. Designed for through-hole mounting with a 2.54mm pitch and single port configuration. RoHS compliant for environmental responsibility.
Multicomp MTJ-883X1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MTJ-883X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.