Multicomp MTJ-88FX1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MTJ-88FX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
