Multicomp MTP-88-U technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| Series | MTP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MTP-88-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
