Multicomp MTPR-88-U-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MTPR-88-U-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
