This 5-contact receptacle features a right-angle orientation and surface mount termination. It is made from bronze with a gold plating and is compliant with RoHS regulations. The contact material and plating are suitable for reliable connections.
Multicomp MUSB-A-S-RA-TSMT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MUSB-A-S-RA-TSMT to view detailed technical specifications.
No datasheet is available for this part.