Multicomp MV5439A technical specifications.
| Color | Green, Red, Yellow |
| Lens Color | White |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MV5439A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.