Multicomp N254-899 technical specifications.
| Board Thickness | 1.57mm |
| Height | 117mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 368mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp N254-899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
