Multicomp NSYPPA4G technical specifications.
| Color | Grey |
| Height | 234mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp NSYPPA4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.