Multicomp OEM203N-240A technical specifications.
| Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 250V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 216V |
| Mount | External |
| Power Consumption | 2.8W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp OEM203N-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.