Multicomp OSW-1502 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 3700K |
| Forward Current | 1.5A |
| Luminous Flux | 150lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | OSW-15 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OSW-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.