Multicomp OVA-1021 technical specifications.
| Color | White |
| Forward Current | 30mA |
| Lens Style | Round |
| Luminous Intensity | 3.3cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OVA-1021 to view detailed technical specifications.
No datasheet is available for this part.