Multicomp OVA-1038 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 30mA |
| Lens Style | Round |
| Luminous Intensity | 6.55cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | OVA-10 |
| Viewing Angle | 20° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OVA-1038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.