Multicomp OVA-1068 technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Lens Style | Square |
| Luminous Intensity | 400mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OVA-1068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.