Multicomp OVA-1089 technical specifications.
| Color | Blue, Green, Red |
| Lens Style | Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OVA-1089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.