Multicomp OVL-3321 technical specifications.
| Color | White |
| Forward Current | 30mA |
| Lens Style | Dome |
| Luminous Intensity | 8cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OVL-3321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
