Multicomp OVL-5523 technical specifications.
| Color | Blue |
| Forward Current | 30mA |
| Lens Style | Dome |
| Luminous Intensity | 4.3cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OVL-5523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.