Multicomp OVS-0603 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 30mA |
| Lens Style | Rectangular |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 465nm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp OVS-0603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
