Multicomp OVS-0606 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 589nm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp OVS-0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.